Fischer Elektronik GmbH & Co. KGSL 22 124 10GConnector Headers and PCB Receptacles

Conn Unshrouded Header M 10 POS 2.54mm Solder ST Thru-Hole

Look no further than the unshrouded SL 22 124 10G header connector from Fischer Elektronik, a great tool to use when board-to-board interconnects is required. This M connector's 10 contacts that are made out of bronze powder and plated with gold over nickel. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. This product is 12.7 mm long, 9.4 mm tall and 5 mm deep. SL 22 124 10G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method.

143 parts: Ships in 2 days

    Total$0.61Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 143 parts
      • Price: $0.6131