Silicon LabsSL28SRC01BZIClock Generators and Synthesizers
Clock Generator 14.318MHz-IN 16-Pin TSSOP Tube
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
1 | |
14.318(Typ) | |
52.5(Max) | |
Crystal|LVTTL | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tube |