EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 100 |
Material | Part Number |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Junction Ambient Thermal Resistance | 100 |
Maximum Diode Capacitance (pF) | 3 |
Minimum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | 0.6 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |