Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
200 | |
Single | |
Active | |
-55 | |
-55 to 125 | |
40 | |
3 | |
0.42 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.82(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |