SwitchcraftSL415MXConnector Audio and Video
Conn Slim Line Connector M 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Make your product's components work properly with the slim line connector SL415MX audio and video connector from Switchcraft. This M connector's 5 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a male type gender. It has a straight body orientation. SL415MX is housed in copper alloy. This device has a maximum current rating of 5 A. Its 5 terminals use the solder lug termination method.