Allegro MicroSystemsSLA7032M-LF871Motor Controller and Driver ICs
Motor Driver 24V 18-Pin(18+Tab) ZIP
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
1.5 | |
10 | |
10 to 44 | |
24 | |
44 | |
15 | |
3500 | |
-20 | |
85 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.8 |
Package Length | 31.3 |
PCB changed | 18 |
Tab | Tab |
Standard Package Name | ZIP |
Supplier Package | ZIP |
18 | |
Lead Shape | Formed |