Sanken Electric Co., LtdSLA7062M-LF2102Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 21-Pin(21+Tab) ZIP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
1/2, 1/4, 1/8, 1/16 | |
PWM | |
Dual Half Bridge | |
3 | |
10 | |
10 to 44 | |
44 | |
15 | |
-20 | |
85 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.8 |
Package Length | 31.3 |
PCB changed | 21 |
Tab | Tab |
Standard Package Name | ZIP |
Supplier Package | ZIP |
21 | |
Lead Shape | Formed |