EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Minimum Operating Supply Voltage (V) | 3 |
Operating Supply Voltage (V) | 3 to 5.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 4700 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.8 |
Package Length | 31.3 |
PCB changed | 23 |
Tab | Tab |
Standard Package Name | ZIP |
Supplier Package | ZIP |
Pin Count | 23 |
Lead Shape | Formed |