NichiconSLB04255L0401EDBatteries
Lithium Battery Cylindrical 2.4V 4mAh Rechargeable Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8507.60.00.20 | |
| Automotive | No |
| PPAP | No |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Height | 25.5 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
