Infineon Technologies AG SLB9665VQ20FW563XUMA1 Secure Microcontrollers and TPM
Secure MCU 16bit OPTIGA™ TPM CISC 7KB 3.3V 32-Pin VQFN EP T/R
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
OPTIGA™ TPM | |
CISC | |
33 | |
33 | |
16 | |
7KB | |
Yes | |
LPC | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
No | |
3 | |
3.3 | |
3.6 | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
SLB9665VQ20FW563XUMA1 Infineon Technologies AG