EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Unconfirmed |
HTS | 8542.31.00.20 |
Automotive | No |
PPAP | No |
Family Name | OPTIGA™ TPM |
Instruction Set Architecture | CISC |
Maximum CPU Frequency (MHz) | 43 |
Maximum Clock Rate (MHz) | 43 |
Data Bus Width (bit) | 16 |
Program Memory Size | 7KB |
Programmability | Yes |
Interface Type | SPI |
UART | 0 |
USB | 0 |
SPI | 1 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 1.65|3 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |