Reduced Price
MEAN WELLSLC03C-15DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 0.2A 3W 6-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
15 | |
0.2 | |
3 | |
1500VDC | |
DC/DC | |
100(Typ) | |
Yes | |
0.5% | |
0.2% | |
82(Typ) | |
-40 | |
85 | |
Tube | |
Fixed | |
4.5 | |
Mounting | Through Hole |
Package Height | 8.55 |
Package Width | 13.8 |
Package Length | 22.1 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
6 |