EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 12(Typ) |
Maximum Output Current (mA) | 4200 |
Output Power (W) | 50.4 |
Input Voltage Range | 110VAC to 305VAC|155VDC to 431VDC |
Power Factor Correction | 0.97(Min) |
Efficiency (%) | 88(Typ) |
Warranty | 3Year |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Box |
Product Weight (g) | 175 |
Mounting | Screw |
Package Height | 16.8 |
Package Width | 30 |
Package Length | 280 |
PCB changed | 4 |
Pin Count | 4 |