GRE Alpha Electronics, Ltd SLD-DIM1H LED Power Supplies
DC/DC LED Power Supply 120W Single 6-Pin
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
DC/DC | |
1 | |
0.2 to 0.5 | |
3000 | |
120 | |
15VDC to 48VDC | |
1-10V/PWM | |
97(Typ) | |
Lead Wire | |
IP65 | |
3Year | |
-20 | |
60 | |
55 | |
Package Height | 14.5 |
Package Width | 37 |
Package Length | 56 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |