TDKSLF10165T-4R7N4R73PFInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.7A 0.0152Ohm DCR T/R
Compliant | |
EAR99 | |
LTB | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
This power SLF10165T-4R7N4R73PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 4.7u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.7(Typ) A with a maximum resistance of 15.2m Ohm. This product is 10.4 mm long, 6.8 mm tall and 10.4 mm deep. This device utilizes wirewound technology.
EDA / CAD Models |