SamtecSLM-106-01-G-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Use this socket strip SLM-106-01-G-S connector from Samtec when board-to-board interconnects is required. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. SLM-106-01-G-S is housed in black polyester. This product is 7.62 mm long, 4.57 mm tall and 2.54 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

3 parts: Ships today

    Total$1.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $1.61