SamtecSLM-106-01-T-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole Tube

Mounting this socket strip SLM-106-01-T-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 7.62 mm long, 4.57 mm tall and 2.54 mm deep. SLM-106-01-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 1,766 parts

Regional Inventory: 754

    Total$0.93Price for 1

    754 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1219+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 754 parts
      • Price: $0.93
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2149+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,012 parts
      • Price: $1.0725