Reduced Price
KOA CorporationSLN3TTED30L0DResistor Fixed Single-Surface Mount
Res 4528 0.03 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
30m | |
0.5% | |
Yes | |
3 | |
-55 | |
180 | |
±75 | |
120 to 180 | |
No | |
No | |
No | |
Molded | |
4528 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4528 | |
11.5 | |
7 | |
2.4 | |
±0.3 | |
±0.2 | |
±0.2 | |
Surface Mount |
The SLN3TTED30L0D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.