Reduced Price
KOA CorporationSLN3TTED39L0DResistor Fixed Single-Surface Mount
Res 4528 0.039 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
39m | |
0.5% | |
Yes | |
3 | |
-55 | |
180 | |
±75 | |
120 to 180 | |
No | |
No | |
No | |
Molded | |
4528 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4528 | |
11.5 | |
7 | |
2.4 | |
±0.3 | |
±0.2 | |
±0.2 | |
Surface Mount |
The SLN3TTED39L0D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.