Reduced Price
KOA CorporationSLN3TTED43L0DResistor Fixed Single-Surface Mount
Res 4528 0.043 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
43m | |
0.5% | |
Yes | |
3 | |
-55 | |
180 | |
±75 | |
120 to 180 | |
No | |
No | |
No | |
Molded | |
4528 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4528 | |
11.5 | |
7 | |
2.4 | |
±0.3 | |
±0.2 | |
±0.2 | |
Surface Mount |
The SLN3TTED43L0D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.