Reduced Price
KOA CorporationSLN3TTEDR110DResistor Fixed Single-Surface Mount
Res 4528 0.11 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Unknown |
110m | |
0.5% | |
Yes | |
3 | |
-55 | |
180 | |
±75 | |
120 to 180 | |
No | |
No | |
No | |
Molded | |
4528 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
4528 | |
11.5 | |
7 | |
2.4 | |
±0.3 | |
±0.2 | |
±0.2 | |
Surface Mount |
Use this SLN3TTEDR110D fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product will be shipped in tape and reel packaging so that components can be mounted effectively.