Infineon Technologies AGSLS32AIA020X2USON10XTMA4Authenticators

Authenticator 10KB 10-Pin USON EP T/R

OPTIGA™ Trust X reduces integration effort and is easy to use – making it ideal for customers who lack security expertise but nonetheless need fast time-to-market. This premium security solution offers high performance and low power consumption. It supports non-rich operating systems and comes in compact packages. It enables new features and business models which help you to differentiate your offering and stay ahead of the competition.

Features

    • High-end security controller

    • Turnkey solution

    • One-way authentication using ECDSA

    • Mutual authentication using DTLS client (IETF standard RFC 6347)

    • Secure communication using DTLS

    • Compliant with the USB Type-C™ Authentication standard

    • I2C interface

    • Up to 10 KB user memory

    • Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG

    • PG-USON-10-2 package (3 x 3 mm)

    • Standard & extended temperature ranges

    • Full system integration support

    • Common Criteria Certified EAL6+ (high) hardware

    • Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)

Benefits

    • Enhanced security for connected devices protecting IP, data, and the business case

    • Easy integration reducing design-in and integration effort

    • Cost-effective deployment

    • Enabling new features and business models

Applications 

    • Industrial control and automation

    • Consumer electronics and Smart home 

    • Medical devices

Import TariffMay apply to this part

3,860 parts: Ships today

    Total$1.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      3860
      Country Of origin:
      Taiwan
         
      • Price: $1.1361
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,860 parts
      • Price: $1.1361