ProTek DevicesSLVDA2.8LC-LFESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 2.8V 21Vc 8-Pin SO Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Bi-Directional | |
4 | |
2.8 | |
21 | |
1 | |
600 | |
5(Typ) | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SLVDA2.8LC-LF ESD protection device manufactured from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 21 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 5(Typ) pF. It is made in a quad configuration.