Micro Commercial ComponentsSLVU2.8-4-TPESD Suppressors
ESD Suppressor TVS Uni-Dir 2.8V 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Uni-Directional | |
4 | |
2.8 | |
3 | |
21 | |
30 | |
1 | |
0.002 | |
600 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |