Top Purchased

LittelfuseSLVU2.8-4BTGESD Suppressors

ESD Suppressor TVS Uni-Dir 2.8V 8-Pin SOIC T/R

Don't let electrostatic discharges go unnoticed with this tvs SLVU2.8-4BTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 2.5 pF. It is made in a quad configuration.

Import TariffMay apply to this part

67,576 parts: Ships today

    Total$1.48Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Thailand
         
      • Price: $1.4822
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,576 parts
      • Price: $1.4822
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 65,000 parts
      • Price: $0.5685