LittelfuseSLVU2.8-8BTGESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 2.8V 17Vc Automotive AEC-Q101 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Diode Array | |
Octal | |
Uni-Directional | |
8 | |
2.8 | |
17 | |
0.1 | |
750 | |
3 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Save yourself hassle and protect your electronic components by installing this diode array SLVU2.8-8BTG ESD protection device from Littelfuse. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 3 pF. It is made in a octal configuration.
EDA / CAD Models |