SamtecSLW-101-01-T-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their socket strip SLW-101-01-T-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 2.54 mm long, 4.57 mm tall and 2.54 mm deep. SLW-101-01-T-S is housed in black polyester. It uses the solder termination method.

351 parts: Ships in 2 days

    Total$0.16Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 351 parts
      • Price: $0.1595