SamtecSLW-102-01-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this socket strip SLW-102-01-G-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SLW-102-01-G-S is housed in black polyester. This product is 5.08 mm long, 4.57 mm tall and 2.54 mm deep.
EDA / CAD Models |