Reduced Price

KOA CorporationSLW07TTE10L0FResistor Fixed Single-Surface Mount

Res Metal Plate 2010 0.01 Ohm 1% 1W 0ppm/°C to 200ppm/°C J-Lead SMD T/R Automotive AEC-Q200

The SLW07TTE10L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is 0 to 200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 180 °C. The SLW07TTE10L0F part has a j-lead termination style. This product is 5 mm long, 1.7 mm tall and 2.5 mm deep.

200 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      200
         
      • Price: $0.0748
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 200 parts
      • Price: $0.0748