Reduced Price
KOA CorporationSLW07TTE22L0FResistor Fixed Single-Surface Mount
Res 2010 0.022 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
22m | |
1% | |
Yes | |
1 | |
-55 | |
180 | |
0 to 150 | |
125 to 180 | |
No | |
No | |
No | |
Molded | |
2010 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
1.7 | |
±0.3 | |
±0.2 | |
±0.2 | |
Surface Mount |
This is a SLW07TTE22L0F fixed single surface-mount resistor from KOA Speer Electronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.