Reduced Price
KOA CorporationSLW07TTE36L0FResistor Fixed Single-Surface Mount
Res 2010 0.036 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
36m | |
1% | |
Yes | |
1 | |
-55 | |
180 | |
0 to 150 | |
125 to 180 | |
No | |
No | |
No | |
Molded | |
2010 | |
J-Lead | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
1.7 | |
±0.3 | |
±0.2 | |
±0.2 | |
Surface Mount |
This is a SLW07TTE36L0F fixed single surface-mount resistor from KOA Speer Electronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.