Amphenol Communications SolutionsSLW10R-1C7LFConnector FFC-FPC
1.00mm Flex Connectors, SLW-R series, 10 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
EAR99 | |
Obsolete | |
SLW10R-1C7LF | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
10 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
1/Contact | |
100VAC|100VDC | |
500 | |
30 | |
-55 | |
85 | |
20 | |
Tray | |
16.2 | |
6.8 | |
4 | |
Through Hole |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector SLW10R-1C7LF flexible flat cable from FCI. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. SLW10R-1C7LF is housed in black nylon. This product is 16.2 mm long, 4 mm tall and 6.8 mm deep.
EDA / CAD Models |