50% Off

Amphenol Communications SolutionsSLW20S-1C7LFConnector FFC-FPC

1.00mm Flex Connectors, SLW-S series, 20 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Optimize the design of a space-limited electronic device with this ffc/fpc connector SLW20S-1C7LF flexible flat cable from FCI. Its pitch is 1 mm. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 85 °C. SLW20S-1C7LF is housed in black nylon. This product is 26.2 mm long, 5.5 mm tall and 4 mm deep.

1 part: Ships today

This item has been discontinued

    Total$0.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.0371