Silicon LabsSLWSTK6061BEmbedded System Development Boards and Kits
EFR32FG14P233F256GM48 Application Processor and SOC Starter Kit 32KB RAM 256KB Flash Win
The SLWSTK6061B by Silicon Labs is a dual-band radio board and wireless starter kit that includes everything you need to develop a Silicon Labs wireless application. Each kit contains:
• 2x BRD4257B EFR32FG14 2400/868 MHz 19 dBm Radio Boards
• 2x BRD4001A Wireless Starter Kit Mainboard
• 2x 868 MHz antennas with SMA connector
• 2x AA Battery holders
• 2x USB A to USB mini-B cables
• 1x BRD8010A WSTK Debug Adapter
• 1x EFR32 Flex Gecko Get Started Card
The kit's modular design provides considerable flexibility and expandability: it supports other radio boards, which allows you to customize and expand your designs. The included radio boards offer 8 Mbit serial flash, enabling it to receive over-the-air upgrades.
Supplier Unconfirmed | |
5A992c. | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Starter Kit | |
EFR32FG14P233F256GM48 | |
Application Processor and SOC | |
32KB | |
256KB | |
Flash | |
2 | |
1 | |
2 | |
4 | |
1 | |
6 | |
LCD | |
Win | |
Yes | |
No | |
Flash | |
Yes |