EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x4.9 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 3300mcd |
Viewing Angle (°) | 30 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 4 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Typical Color Temperature | x=0.3/y=0.3 |
Lead Standoff | No |
Supplier Color | White |
High Power | No |
High Brightness | Yes |
Diameter | 3.9 |
Mounting | Through Hole |
Package Height | 5.3 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |