Micro Commercial ComponentsSM05-TPESD Suppressors

ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R

This tvs SM05-TP ESD protection device from Micro Commercial Components, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 9.8 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 110 pF. It is made in a dual common anode configuration.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2348+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    China
    • Price: $0.0487
    1. 3000+$0.0487