Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Orange | |
1 | |
AlGaInP | |
Rectangular | |
1x0.8x0.5 | |
Colorless Non Diffused | |
Top Mount | |
80mcd | |
625 | |
630 | |
130 | |
30 | |
2.6 | |
5 | |
78 | |
-30 | |
80 | |
No | |
Orange | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 2 |
Supplier Package | Case 0603(1608Metric) |
2 |