PletronicsSM11T-18-24.0M-20G1LKCrystals
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
24 | |
±20 | |
±30 | |
±3 (1st) | |
18 | |
50 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 |