Reduced Price
PletronicsSM11T053-10.0M-T1KCrystals
Miniature SMD Crystal
ECCN (US) | EAR99 |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
Pin Count | 4 |
102 parts: Ships tomorrow
Service Fee $7.00
Ships tomorrow
- Ships from:
- United States of America
- Date Code:
- 1452+
- Manufacturer Lead Time:
- 10 weeks
- Minimum Of :
- 1
- Maximum Of:
- 102
- Country Of origin:
- Malaysia
-
Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
Ships tomorrow
- Ships from:
- United States of America
- Date Code:
- 1452+
- Manufacturer Lead Time:
- 10 weeks
- Country Of origin:
- Malaysia
- In Stock: 102 parts
- Price: $0.2544