BivarSM1206PGC-ILLEDs
LED Uni-Color Pure Green 555nm 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
GaP | |
Rectangular | |
2x1.6x0.9 | |
Colorless Non Diffused | |
Top Mount | |
7.2mcd | |
557 | |
555 | |
30 | |
30 | |
20 | |
2.6 | |
5 | |
78 | |
-30 | |
80 | |
No | |
Pure Green | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 |