Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
300(Typ) | |
50 | |
1.5 | |
30 | |
132 | |
50 | |
400 | |
1.5@17A | |
400 | |
12 | |
0.02 | |
5 | |
0.5 | |
72 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 15 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |