PletronicsSM13T-18-25.0M-50H1CGCrystals
Crystal 25MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
25 | |
±50 | |
±50 | |
±5 (1st) | |
18 | |
40 | |
Fundamental | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 7 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 | |
Lead Shape | Flat |