PletronicsSM13TSE-15-7.3728MCrystals
Crystal 7.3728MHz ±50ppm (Tol) ±50ppm (Stability) 15pF FUND 100Ohm 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
NRND | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
7.3728 | |
±50 | |
±50 | |
±5 (1st) | |
15 | |
100 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 7 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
4 | |
Lead Shape | Flat |