ProTek DevicesSM14M12C-LFESD Suppressors
ESD Suppressor Diode Diode Array Bi-Dir 12V 26.6Vc 14-Pin SO Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Octal | |
Bi-Directional | |
8 | |
12 | |
13.3 | |
26.6 | |
34 | |
2 | |
1 | |
800 | |
385 | |
-55 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |
This tvs SM14M12C-LF ESD protection device from ProTek Devices protects against electrostatic discharge. This device's maximum clamping voltage is 26.6 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 385 pF. It is made in a octal configuration.