LittelfuseSM15-02HTGESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 15V 30Vc Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
15 | |
30 | |
1 | |
400 | |
100 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SM15-02HTG ESD protection device manufactured from Littelfuse. This device's maximum clamping voltage is 30 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 100 pF. It is made in a single configuration.