STMicroelectronicsSM15T15ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SM15T15A TVS diode from STMicroelectronics. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |