VishaySM15T200A-E3/57TTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's SM15T200A-E3/57T TVS diode. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 353 V and minimum breakdown voltage is 190 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

101 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      101
      Country Of origin:
      China
         
      • Price: $0.0927
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 101 parts
      • Price: $0.0927