STMicroelectronicsSM15T22AYTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 18.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
STMicroelectronics' SM15T22AY TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |