STMicroelectronicsSM15T22CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 18.8V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
This SM15T22CA TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20.9 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |