VishaySM15T33A-E3/57TTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
31.4 | |
45.7 | |
28.2 | |
33 | |
1 | |
1 | |
1500 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 7.11(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SM15T33A-E3/57T TVS diode from Vishay. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |